Gates Drive Belt, belt section B 2.554 m, 2.525 m Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 480,94

(exc. VAT)

Kr. 601,18

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4Kr. 480,94
5 - 9Kr. 471,21
10 - 24Kr. 461,72
25 +Kr. 452,11

*price indicative

RS Stock No.:
211-8199
Mfr. Part No.:
B99 HI-POWER
Brand:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Belt Section

B

Product Type

Drive Belt

Sub Type

Classical Belt

Series

Hi-Power

Belt Material

Rubber

Belt Height

11mm

Minimum Operating Temperature

-30°C

Outside Length

2.554m

Belt Width

17mm

Maximum Operating Temperature

60°C

Standards/Approvals

ISO

Inside Length

2.525m

COO (Country of Origin):
PL
The Gates B series wrapped classical section Hi-Power V-belt has a long reputation for reliability on agricultural and industrial applications. The arched top of the belt provides superior strength to prevent “dishing” and distortion of the tensile section. The cords are properly aligned, each of them carrying its full share of the load. This V-belt construction is like a arched top, concave sidewalls and rounded corners provide uniform tensile loading and uniform pulley sidewall contact for excellent belt service life and reduced pulley wear.

Excellent performance/cost ratio

Reliability and efficiency

Long life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy