Gates Drive Belt, belt section Z 538 mm, 500 mm Length

Get a bulk buy discount

Add 5 more to save Kr. 12,60

View bulk pricing options

Subtotal (1 unit)*

Kr. 116,69

(exc. VAT)

Kr. 145,86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 116,69-
5 - 9Kr. 114,17Kr. 12,60
10 - 24Kr. 112,11Kr. 45,80
25 +Kr. 109,48Kr. 180,25

*price indicative

RS Stock No.:
211-8698
Mfr. Part No.:
Z19.5 HI-POWER
Brand:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Product Type

Drive Belt

Belt Section

Z

Sub Type

Classical Belt

Series

Hi-Power

Belt Material

Rubber

Belt Height

6mm

Belt Width

10mm

Minimum Operating Temperature

-30°C

Outside Length

538mm

Maximum Operating Temperature

60°C

Standards/Approvals

ISO

Inside Length

500mm

COO (Country of Origin):
PL
The Gates wrapped classical Z section Hi-Power V-belt has a long reputation for reliability on agricultural and industrial applications. The arched top of the Hi-Power belt provide superior strength to prevent dishing and distortion of the tensile section. The cord are properly aligned, each of them carrying its full share of the load.

Reliability and efficiency

Long belt life reducing replacement and maintenance cost

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy