- RS Stock No.:
- 211-8738
- Mfr. Part No.:
- Z93 HI-POWER
- Brand:
- Gates
Available to back order for despatch 11.06.2024
Added
Price Each
Kr. 253,86
(exc. VAT)
Kr. 317,32
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 253,86 |
5 - 9 | Kr. 248,42 |
10 - 24 | Kr. 243,75 |
25 + | Kr. 238,75 |
- RS Stock No.:
- 211-8738
- Mfr. Part No.:
- Z93 HI-POWER
- Brand:
- Gates
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Gates wrapped classical Z section Hi-Power V-belt has a long reputation for reliability on agricultural and industrial applications. The arched top of the Hi-Power belt provide superior strength to prevent dishing and distortion of the tensile section. The cord are properly aligned, each of them carrying its full share of the load.
Reliability and efficiency
Long belt life reducing replacement and maintenance cost
Long belt life reducing replacement and maintenance cost
Specifications
Attribute | Value |
---|---|
Length | 2300mm |
Top Width | 10mm |
Belt Section | Z |
Inside Length | 2360mm |
Height | 6mm |
Series | Hi-Power |
Outer Length | 2398mm |
Datum Length | 2382mm |