Fenner Drives Vee Belt, belt section PJ 246 mm
- RS Stock No.:
- 214-9756
- Mfr. Part No.:
- 70484001
- Brand:
- Fenner Drives
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 30,77
(exc. VAT)
Kr. 38,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 30,77 |
| 5 - 9 | Kr. 30,20 |
| 10 - 24 | Kr. 29,74 |
| 25 + | Kr. 28,94 |
*price indicative
- RS Stock No.:
- 214-9756
- Mfr. Part No.:
- 70484001
- Brand:
- Fenner Drives
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
| Brand | Fenner Drives | |
| Belt Section | PJ | |
| Product Type | Vee Belt | |
| Sub Type | Banded/Joined Belt | |
| Series | Eagle Poly-V Belts | |
| Belt Material | Polyurethane | |
| Outside Length | 246mm | |
| Minimum Operating Temperature | -20°C | |
| Belt Width | 2.34mm | |
| Belt Height | 655mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fenner Drives | ||
Belt Section PJ | ||
Product Type Vee Belt | ||
Sub Type Banded/Joined Belt | ||
Series Eagle Poly-V Belts | ||
Belt Material Polyurethane | ||
Outside Length 246mm | ||
Minimum Operating Temperature -20°C | ||
Belt Width 2.34mm | ||
Belt Height 655mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Fenner Drives PJ-profile belts designed specifically for roller conveyor applications are made from polyurethane with elastic reinforcement has load capacity of 300kg.
Elastic reinforcement
High-friction polyurethane
Abrasion-resistant polyurethane
Oil, grease and chemical resistant
Related links
- Fenner Drives Vee Belt, belt section PJ 246 mm
- Fenner Drives Vee Belt, belt section PJ 388 mm
- Fenner Drives Vee Belt, belt section PJ 435 mm
- Fenner Drives Vee Belt, belt section PJ 263 mm
- Fenner Drives Vee Belt, belt section PJ 265 mm
- Fenner Drives Vee Belt, belt section PJ 336 mm
- Fenner Drives Vee Belt, belt section PJ 286 mm
- Fenner Drives Vee Belt, belt section PJ 326 mm