OPTIBELT Wedge Belt, belt section Z 0, 710 mm Length

Subtotal (1 unit)*

Kr. 149,64

(exc. VAT)

Kr. 187,05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 149,64

*price indicative

RS Stock No.:
241-1571
Mfr. Part No.:
O-OEV 10 PLATE CONNECTORS
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

Z

Product Type

Wedge Belt

Sub Type

Wedge Belt

Series

OE

Belt Reference

Z10

Belt Material

Rubber

Cord Material

Rubber

Belt Height

6mm

Minimum Operating Temperature

-70°C

Belt Width

8mm

Outside Length

0

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS

Inside Length

710mm

COO (Country of Origin):
FR
The FIT-Foxconn plate connector is an accessory used with open ended V-belt section Z/10.

Weight 0.3 kg per 100 item

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy