SKF Vee Belt, belt section 4L 1.423 m, 1.372 m Length
- RS Stock No.:
- 268-8751
- Mfr. Part No.:
- PHG 4L540XP
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 227,66
(exc. VAT)
Kr. 284,58
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 227,66 |
*price indicative
- RS Stock No.:
- 268-8751
- Mfr. Part No.:
- PHG 4L540XP
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Vee Belt | |
| Belt Section | 4L | |
| Sub Type | Looped Belt | |
| Series | PHG 4L | |
| Cord Material | Aramid | |
| Belt Material | Kevlar | |
| Belt Height | 8mm | |
| Outside Length | 1.423m | |
| Belt Width | 13mm | |
| Standards/Approvals | ISO 181, ISO 551990, ISO 5961, RoHS Certificate of Compliance | |
| Inside Length | 1.372m | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Vee Belt | ||
Belt Section 4L | ||
Sub Type Looped Belt | ||
Series PHG 4L | ||
Cord Material Aramid | ||
Belt Material Kevlar | ||
Belt Height 8mm | ||
Outside Length 1.423m | ||
Belt Width 13mm | ||
Standards/Approvals ISO 181, ISO 551990, ISO 5961, RoHS Certificate of Compliance | ||
Inside Length 1.372m | ||
- COO (Country of Origin):
- IN
The SKF belt provide a very efficient and cost-effective method for transmitting power from prime mover to driven machine. The extra power lawn and garden v-belt have aramid cord that give inherent length stability and high tensile strength. The special dry cotton wrapping provide for a consistent power transmission and reduced slippage while clutching, high resistance to repeated reverse flexing and high resistance to oil, heat and cracking.
Excellent flexibility
Minimal elongation during operation
Oil and heat resistant
Fully wrapped to resist abrasion and reduce slippage
Reduced energy consumption and increased mean time between failure