OPTIBELT Wedge Belt, belt section Z/10 1.888 m, 1.85 m Length
- RS Stock No.:
- 282-5622
- Mfr. Part No.:
- 10 X 1850
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 186,01
(exc. VAT)
Kr. 232,51
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 186,01 |
*price indicative
- RS Stock No.:
- 282-5622
- Mfr. Part No.:
- 10 X 1850
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Product Type | Wedge Belt | |
| Belt Section | Z/10 | |
| Sub Type | Wedge Belt | |
| Series | VB | |
| Datum Length | 1872mm | |
| Belt Reference | Z73 | |
| Cord Material | Rubber | |
| Belt Material | Rubber | |
| Belt Width | 10mm | |
| Belt Height | 6mm | |
| Outside Length | 1.888m | |
| Minimum Operating Temperature | 70°C | |
| Maximum Operating Temperature | -40°C | |
| Standards/Approvals | DIN 2215 and ISO 4183 | |
| Inside Length | 1.85m | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Wedge Belt | ||
Belt Section Z/10 | ||
Sub Type Wedge Belt | ||
Series VB | ||
Datum Length 1872mm | ||
Belt Reference Z73 | ||
Cord Material Rubber | ||
Belt Material Rubber | ||
Belt Width 10mm | ||
Belt Height 6mm | ||
Outside Length 1.888m | ||
Minimum Operating Temperature 70°C | ||
Maximum Operating Temperature -40°C | ||
Standards/Approvals DIN 2215 and ISO 4183 | ||
Inside Length 1.85m | ||
- COO (Country of Origin):
- RO
The OPTIBELT Classic V belt with DIN 2215 used for versatile applications, the OPTIBELT VB is the classic model among drive belts. Its qualities really come to the fore in difficult drives for agricultural machinery, just as in unusual drive solutions, such as V flat drives in mechanical engineering. Optibelt VB classic belt is always the nominal size, OPTIBELT VB is a classic V belt and is often used in general mechanical engineering as well as in special drives.
For universal use
Electrically conductive
Excellent operating reliability
Uniform power transmission
Friction resistant cover fabric
More flexible than wedge belts