OPTIBELT Wedge Belt, belt section A13 4.622 m, 4.572 m Length
- RS Stock No.:
- 282-5697
- Mfr. Part No.:
- 13 X 4572
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 461,95
(exc. VAT)
Kr. 577,44
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 461,95 |
*price indicative
- RS Stock No.:
- 282-5697
- Mfr. Part No.:
- 13 X 4572
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Belt Section | A13 | |
| Product Type | Wedge Belt | |
| Sub Type | Wedge Belt | |
| Series | VB | |
| Datum Length | 4602mm | |
| Belt Reference | A180 | |
| Cord Material | Rubber | |
| Belt Material | Rubber | |
| Outside Length | 4.622m | |
| Minimum Operating Temperature | 70°C | |
| Belt Width | 13mm | |
| Belt Height | 8mm | |
| Maximum Operating Temperature | -40°C | |
| Inside Length | 4.572m | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section A13 | ||
Product Type Wedge Belt | ||
Sub Type Wedge Belt | ||
Series VB | ||
Datum Length 4602mm | ||
Belt Reference A180 | ||
Cord Material Rubber | ||
Belt Material Rubber | ||
Outside Length 4.622m | ||
Minimum Operating Temperature 70°C | ||
Belt Width 13mm | ||
Belt Height 8mm | ||
Maximum Operating Temperature -40°C | ||
Inside Length 4.572m | ||
- COO (Country of Origin):
- RO
The OPTIBELT Classic V belt with DIN 2215 used for versatile applications, the OPTIBELT VB is the classic model among drive belts. Its qualities really come to the fore in difficult drives for agricultural machinery, just as in unusual drive solutions, such as V flat drives in mechanical engineering. Optibelt VB classic belt is always the nominal size, OPTIBELT VB is a classic V belt and is often used in general mechanical engineering as well as in special drives.
For universal use
Electrically conductive
Excellent operating reliability
Uniform power transmission
Friction resistant cover fabric
More flexible than wedge belts