OPTIBELT Drive Belt, belt section B/17, 1000 mm Length
- RS Stock No.:
- 282-5713
- Mfr. Part No.:
- 17 X 1000
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 153,10
(exc. VAT)
Kr. 191,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 153,10 |
*price indicative
- RS Stock No.:
- 282-5713
- Mfr. Part No.:
- 17 X 1000
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Product Type | Drive Belt | |
| Belt Section | B/17 | |
| Series | VB S=C Plus | |
| Belt Material | Rubber Compound | |
| Cord Material | Polyester | |
| Standards/Approvals | DIN 2215, ISO 4183 | |
| Inside Length | 1000mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Drive Belt | ||
Belt Section B/17 | ||
Series VB S=C Plus | ||
Belt Material Rubber Compound | ||
Cord Material Polyester | ||
Standards/Approvals DIN 2215, ISO 4183 | ||
Inside Length 1000mm | ||
The OPTIBELT Classic V belt with DIN 2215 used for versatile applications, the optibelt VB is the classic model among drive belts. Its qualities really come to the fore in difficult drives for agricultural machinery, just as in unusual drive solutions, such as V flat drives in mechanical engineering. Optibelt VB classic belt is always the nominal size, optibelt VB is a classic V belt and is often used in general mechanical engineering as well as in special drives.
For universal use
Electrically conductive
Excellent operating reliability
Uniform power transmission
Friction resistant cover fabric
More flexible than wedge belts