OPTIBELT Wedge Belt, belt section B/17 4.069 m, 4 m Length
- RS Stock No.:
- 282-5802
- Mfr. Part No.:
- 17 X 4000
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 622,34
(exc. VAT)
Kr. 777,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 622,34 |
*price indicative
- RS Stock No.:
- 282-5802
- Mfr. Part No.:
- 17 X 4000
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Belt Section | B/17 | |
| Product Type | Wedge Belt | |
| Sub Type | Wedge Belt | |
| Series | VB | |
| Datum Length | 4040mm | |
| Belt Reference | B158 | |
| Cord Material | Rubber | |
| Belt Material | Rubber | |
| Minimum Operating Temperature | 70°C | |
| Belt Width | 17mm | |
| Belt Height | 11mm | |
| Outside Length | 4.069m | |
| Maximum Operating Temperature | -40°C | |
| Standards/Approvals | ISO 4183, DIN 2215 | |
| Inside Length | 4m | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section B/17 | ||
Product Type Wedge Belt | ||
Sub Type Wedge Belt | ||
Series VB | ||
Datum Length 4040mm | ||
Belt Reference B158 | ||
Cord Material Rubber | ||
Belt Material Rubber | ||
Minimum Operating Temperature 70°C | ||
Belt Width 17mm | ||
Belt Height 11mm | ||
Outside Length 4.069m | ||
Maximum Operating Temperature -40°C | ||
Standards/Approvals ISO 4183, DIN 2215 | ||
Inside Length 4m | ||
- COO (Country of Origin):
- RO
The OPTIBELT Classic V belt with DIN 2215 used for versatile applications, the OPTIBELT VB is the classic model among drive belts. Its qualities really come to the fore in difficult drives for agricultural machinery, just as in unusual drive solutions, such as V flat drives in mechanical engineering. Optibelt VB classic belt is always the nominal size, OPTIBELT VB is a classic V belt and is often used in general mechanical engineering as well as in special drives.
For universal use
Electrically conductive
Excellent operating reliability
Uniform power transmission
Friction resistant cover fabric
More flexible than wedge belts