OPTIBELT Wedge Belt, belt section 20 2.199 m, 2.12 m Length

Subtotal (1 unit)*

Kr. 437,81

(exc. VAT)

Kr. 547,26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 437,81

*price indicative

RS Stock No.:
282-5862
Mfr. Part No.:
20 X 2120
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Wedge Belt

Belt Section

20

Sub Type

Wedge Belt

Series

VB

Datum Length

2170mm

Belt Material

Rubber

Cord Material

Rubber

Belt Height

12.50mm

Minimum Operating Temperature

70°C

Belt Width

20mm

Outside Length

2.199m

Maximum Operating Temperature

-40°C

Inside Length

2.12m

COO (Country of Origin):
RO
The OPTIBELT Classic V belt with DIN 2215 used for versatile applications, the OPTIBELT VB is the classic model among drive belts. Its qualities really come to the fore in difficult drives for agricultural machinery, just as in unusual drive solutions, such as V flat drives in mechanical engineering. Optibelt VB classic belt is always the nominal size, OPTIBELT VB is a classic V belt and is often used in general mechanical engineering as well as in special drives.

For universal use

Electrically conductive

Excellent operating reliability

Uniform power transmission

Friction resistant cover fabric

More flexible than wedge belts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy