OPTIBELT Wedge Belt, belt section C/22 1.838 m, 1.75 m Length
- RS Stock No.:
- 282-5899
- Mfr. Part No.:
- 22 X 1750
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 383,01
(exc. VAT)
Kr. 478,76
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 383,01 |
*price indicative
- RS Stock No.:
- 282-5899
- Mfr. Part No.:
- 22 X 1750
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Product Type | Wedge Belt | |
| Belt Section | C/22 | |
| Sub Type | Wedge Belt | |
| Series | VB | |
| Datum Length | 1808mm | |
| Belt Reference | C69 | |
| Cord Material | Rubber | |
| Belt Material | Rubber | |
| Minimum Operating Temperature | 70°C | |
| Belt Height | 14mm | |
| Outside Length | 1.838m | |
| Belt Width | 22mm | |
| Maximum Operating Temperature | -40°C | |
| Standards/Approvals | ISO 1813 | |
| Inside Length | 1.75m | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Wedge Belt | ||
Belt Section C/22 | ||
Sub Type Wedge Belt | ||
Series VB | ||
Datum Length 1808mm | ||
Belt Reference C69 | ||
Cord Material Rubber | ||
Belt Material Rubber | ||
Minimum Operating Temperature 70°C | ||
Belt Height 14mm | ||
Outside Length 1.838m | ||
Belt Width 22mm | ||
Maximum Operating Temperature -40°C | ||
Standards/Approvals ISO 1813 | ||
Inside Length 1.75m | ||
- COO (Country of Origin):
- RO
The OPTIBELT Classic V belt with DIN 2215 used for versatile applications, the OPTIBELT VB is the classic model among drive belts. Its qualities really come to the fore in difficult drives for agricultural machinery, just as in unusual drive solutions, such as V flat drives in mechanical engineering. Optibelt VB classic belt is always the nominal size, OPTIBELT VB is a classic V belt and is often used in general mechanical engineering as well as in special drives.
For universal use
Electrically conductive
Excellent operating reliability
Uniform power transmission
Friction resistant cover fabric
More flexible than wedge belts