OPTIBELT Drive Belt, belt section 25, 5000 mm Length

Subtotal (1 unit)*

Kr. 1 212,98

(exc. VAT)

Kr. 1 516,22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 212,98

*price indicative

RS Stock No.:
282-6041
Mfr. Part No.:
25 X 5000
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

25

Product Type

Drive Belt

Series

VB S=C Plus

Cord Material

Polyester

Standards/Approvals

DIN 2215, ISO 4183, ISO 1813

Inside Length

5000mm

The OPTIBELT Classic V belt with DIN 2215 used for versatile applications, the optibelt VB is the classic model among drive belts. Its qualities really come to the fore in difficult drives for agricultural machinery, just as in unusual drive solutions, such as V flat drives in mechanical engineering. Optibelt VB classic belt is always the nominal size, optibelt VB is a classic V belt and is often used in general mechanical engineering as well as in special drives.

For universal use

Electrically conductive

Excellent operating reliability

Uniform power transmission

Friction resistant cover fabric

More flexible than wedge belts

Related links