OPTIBELT Raw Edge Belt, belt section X17/BX 2.209 m, 2.24 m Length
- RS Stock No.:
- 282-6331
- Mfr. Part No.:
- X17 X 2280
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 697,84
(exc. VAT)
Kr. 872,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 697,84 |
*price indicative
- RS Stock No.:
- 282-6331
- Mfr. Part No.:
- X17 X 2280
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Belt Section | X17/BX | |
| Product Type | Raw Edge Belt | |
| Sub Type | Raw Edge Belt | |
| Series | SUPER TX | |
| Datum Length | 2280mm | |
| Belt Reference | BX88 | |
| Cord Material | Rubber | |
| Belt Material | Rubber | |
| Belt Width | 17mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Height | 11mm | |
| Outside Length | 2.209m | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS, ISO 1813 | |
| Inside Length | 2.24m | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section X17/BX | ||
Product Type Raw Edge Belt | ||
Sub Type Raw Edge Belt | ||
Series SUPER TX | ||
Datum Length 2280mm | ||
Belt Reference BX88 | ||
Cord Material Rubber | ||
Belt Material Rubber | ||
Belt Width 17mm | ||
Minimum Operating Temperature -30°C | ||
Belt Height 11mm | ||
Outside Length 2.209m | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS, ISO 1813 | ||
Inside Length 2.24m | ||
- COO (Country of Origin):
- RO
The OPTIBELT extraordinary flexibility of raw edge, moulded cogged OPTIBELT SUPER TX V-belts enables extremely small pulley diameters to be used. High quality rubber compounds in connection with low stretch tension cords guarantee a high power transmission capacity and an extended operational life. Optibelt SUPER TX M=S V-belts are always the right length for use in sets without measuring and guarantee a wide performance range and high efficiency.
Low stretch
High power transmission
Extreme transverse rigidity
Improved abrasion resistance
Sophisticated material technology
Outstanding efficiency
Electrically conductive
Extremely small pulley diameters