OPTIBELT Raw Edge Belt, belt section 5VX 1.905 m, 1.834 m Length
- RS Stock No.:
- 283-6985
- Mfr. Part No.:
- 5VX 750 XEP
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 402,21
(exc. VAT)
Kr. 502,76
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 402,21 |
*price indicative
- RS Stock No.:
- 283-6985
- Mfr. Part No.:
- 5VX 750 XEP
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Belt Section | 5VX | |
| Product Type | Raw Edge Belt | |
| Sub Type | Raw Edge Belt | |
| Series | SUPER XE-POWER PRO | |
| Belt Material | Rubber | |
| Cord Material | Rubber | |
| Belt Width | 15mm | |
| Outside Length | 1.905m | |
| Minimum Operating Temperature | -40°C | |
| Belt Height | 13mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | ISO 4183, DIN 7753 Part 1, RoHS, ISO 4184, ISO 1813 | |
| Inside Length | 1.834m | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5VX | ||
Product Type Raw Edge Belt | ||
Sub Type Raw Edge Belt | ||
Series SUPER XE-POWER PRO | ||
Belt Material Rubber | ||
Cord Material Rubber | ||
Belt Width 15mm | ||
Outside Length 1.905m | ||
Minimum Operating Temperature -40°C | ||
Belt Height 13mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals ISO 4183, DIN 7753 Part 1, RoHS, ISO 4184, ISO 1813 | ||
Inside Length 1.834m | ||
- COO (Country of Origin):
- DE
The OPTIBELT SUPER XE-POWER PRO is one of the best performing wedge belts on the market. The innovative design of it opens up new scope in designing frictional power transmission drives, even on the smallest pulley diameters, in extreme temperature ranges and at the highest speeds.
Maintenance free
Very quiet running even at very high torque levels
M=S
Fit for back idlers