OPTIBELT Raw Edge Belt, belt section XPC 2.39 m, 2.277 m Length
- RS Stock No.:
- 283-7037
- Mfr. Part No.:
- XPC 2360 XEP
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 872,76
(exc. VAT)
Kr. 1 090,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 872,76 |
*price indicative
- RS Stock No.:
- 283-7037
- Mfr. Part No.:
- XPC 2360 XEP
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Product Type | Raw Edge Belt | |
| Belt Section | XPC | |
| Sub Type | Raw Edge Belt | |
| Series | SUPER XE-POWER PRO | |
| Cord Material | Rubber | |
| Belt Material | Rubber | |
| Minimum Operating Temperature | -40°C | |
| Outside Length | 2.39m | |
| Belt Height | 18mm | |
| Belt Width | 22mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | ISO 4183, ISO 1813, ISO 4184, RoHS, DIN 7753 Part 1 | |
| Inside Length | 2.277m | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Raw Edge Belt | ||
Belt Section XPC | ||
Sub Type Raw Edge Belt | ||
Series SUPER XE-POWER PRO | ||
Cord Material Rubber | ||
Belt Material Rubber | ||
Minimum Operating Temperature -40°C | ||
Outside Length 2.39m | ||
Belt Height 18mm | ||
Belt Width 22mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals ISO 4183, ISO 1813, ISO 4184, RoHS, DIN 7753 Part 1 | ||
Inside Length 2.277m | ||
- COO (Country of Origin):
- DE
The OPTIBELT SUPER XE-POWER PRO is one of the best performing wedge belts on the market. The innovative design of it opens up new scope in designing frictional power transmission drives, even on the smallest pulley diameters, in extreme temperature ranges and at the highest speeds.
Maintenance free
Very quiet running even at very high torque levels
M=S
Fit for back idlers