OPTIBELT Wedge Belt, belt section SPA 775 mm, 712 mm Length
- RS Stock No.:
- 283-7282
- Mfr. Part No.:
- SPA 757
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 113,94
(exc. VAT)
Kr. 142,42
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 113,94 |
*price indicative
- RS Stock No.:
- 283-7282
- Mfr. Part No.:
- SPA 757
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Belt Section | SPA | |
| Product Type | Wedge Belt | |
| Sub Type | Wedge Belt | |
| Series | SK | |
| Belt Material | Rubber | |
| Cord Material | Rubber | |
| Belt Width | 12.7mm | |
| Minimum Operating Temperature | -40°C | |
| Outside Length | 775mm | |
| Belt Height | 10mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO 4184, ISO 4183, DIN 7753 Part 1, RoHS, ISO 1813 | |
| Inside Length | 712mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section SPA | ||
Product Type Wedge Belt | ||
Sub Type Wedge Belt | ||
Series SK | ||
Belt Material Rubber | ||
Cord Material Rubber | ||
Belt Width 12.7mm | ||
Minimum Operating Temperature -40°C | ||
Outside Length 775mm | ||
Belt Height 10mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO 4184, ISO 4183, DIN 7753 Part 1, RoHS, ISO 1813 | ||
Inside Length 712mm | ||
- COO (Country of Origin):
- RO
The OPTIBELT Standard and metric size v-belts for versatility in many industrial power transmission applications. Optibelts superior construction and manufacturing processes make the SK the preferred choice for companies looking for superior performance and lower maintenance costs over standard v-belts. The SK also features Optibelt's Set-Constant length tolerances that are far closer than any matched set, regardless of the date manufactured.
S=C Plus
Increased Life
Anti-Static