OPTIBELT Drive Belt, belt section SPA 882 mm, 882 mm Length

Subtotal (1 unit)*

Kr. 124,92

(exc. VAT)

Kr. 156,15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 124,92

*price indicative

RS Stock No.:
283-7288
Mfr. Part No.:
SPA 882
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

SPA

Product Type

Drive Belt

Sub Type

V-Belt

Series

SK

Belt Material

Polyester

Belt Width

12.6mm

Outside Length

882mm

Belt Height

10mm

Standards/Approvals

RoHS, ISO 4183, ISO 1813, ISO 4184, DIN 7753 Part 1

Inside Length

882mm

COO (Country of Origin):
RO
The OPTIBELT Standard and metric size v-belts for versatility in many industrial power transmission applications. Optibelt’s superior construction and manufacturing processes make the SK the preferred choice for companies looking for superior performance and lower maintenance costs over standard v-belts. The SK also features Optibelt's Set-Constant length tolerances that are far closer than any matched set, regardless of the date manufactured.

S=C Plus

Increased Life

Anti-Static

Related links