OPTIBELT Wedge Belt, belt section SPB 1133 mm, 1390 mm Length
- RS Stock No.:
- 283-7293
- Mfr. Part No.:
- SPB 1450
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 298,46
(exc. VAT)
Kr. 373,08
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 298,46 |
*price indicative
- RS Stock No.:
- 283-7293
- Mfr. Part No.:
- SPB 1450
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Wedge Belt | |
| Belt Section | SPB | |
| Sub Type | Wedge Belt | |
| Series | SK | |
| Belt Material | Rubber | |
| Minimum Operating Temperature | -40°C | |
| Belt Height | 13mm | |
| Outside Length | 1133mm | |
| Belt Width | 15.5mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | ISO 4184, RoHS, ISO 4183, ISO 1813, DIN 7753 Part 1 | |
| Inside Length | 1390mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Wedge Belt | ||
Belt Section SPB | ||
Sub Type Wedge Belt | ||
Series SK | ||
Belt Material Rubber | ||
Minimum Operating Temperature -40°C | ||
Belt Height 13mm | ||
Outside Length 1133mm | ||
Belt Width 15.5mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals ISO 4184, RoHS, ISO 4183, ISO 1813, DIN 7753 Part 1 | ||
Inside Length 1390mm | ||
- COO (Country of Origin):
- RO
The OPTIBELT Standard and metric size v-belts for versatility in many industrial power transmission applications. Optibelts superior construction and manufacturing processes make the SK the preferred choice for companies looking for superior performance and lower maintenance costs over standard v-belts. The SK also features Optibelt's Set-Constant length tolerances that are far closer than any matched set, regardless of the date manufactured.
S=C Plus
Increased Life
Anti-Static