OPTIBELT Wedge Belt, belt section SPZ 1.6 m, 1.549 m Length

Subtotal (1 unit)*

Kr. 164,99

(exc. VAT)

Kr. 206,24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 164,99

*price indicative

RS Stock No.:
283-7367
Mfr. Part No.:
SPZ 1587
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Wedge Belt

Belt Section

SPZ

Sub Type

Wedge Belt

Series

SK

Belt Material

Rubber

Cord Material

Rubber

Belt Height

8mm

Outside Length

1.6m

Minimum Operating Temperature

-40°C

Belt Width

9.7mm

Maximum Operating Temperature

70°C

Standards/Approvals

DIN 7753 Part 1, RoHS, ISO 1813, ISO 4183, ISO 4184

Inside Length

1.549m

COO (Country of Origin):
RO
The OPTIBELT Standard and metric size v-belts for versatility in many industrial power transmission applications. Optibelt’s superior construction and manufacturing processes make the SK the preferred choice for companies looking for superior performance and lower maintenance costs over standard v-belts. The SK also features Optibelt's Set-Constant length tolerances that are far closer than any matched set, regardless of the date manufactured.

S=C Plus

Increased Life

Anti-Static

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy