OPTIBELT Wedge Belt, belt section SPZ 1.763 m, 1.712 m Length
- RS Stock No.:
- 283-7372
- Mfr. Part No.:
- SPZ 1750
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 187,96
(exc. VAT)
Kr. 234,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
- Plus 14 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 187,96 |
*price indicative
- RS Stock No.:
- 283-7372
- Mfr. Part No.:
- SPZ 1750
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Belt Section | SPZ | |
| Product Type | Wedge Belt | |
| Sub Type | Wedge Belt | |
| Series | SK | |
| Belt Material | Rubber | |
| Cord Material | Rubber | |
| Belt Height | 8mm | |
| Belt Width | 9.7mm | |
| Outside Length | 1.763m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO 4183, DIN 7753 Part 1, RoHS, ISO 1813, ISO 4184 | |
| Inside Length | 1.712m | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section SPZ | ||
Product Type Wedge Belt | ||
Sub Type Wedge Belt | ||
Series SK | ||
Belt Material Rubber | ||
Cord Material Rubber | ||
Belt Height 8mm | ||
Belt Width 9.7mm | ||
Outside Length 1.763m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO 4183, DIN 7753 Part 1, RoHS, ISO 1813, ISO 4184 | ||
Inside Length 1.712m | ||
- COO (Country of Origin):
- RO
The OPTIBELT Standard and metric size v-belts for versatility in many industrial power transmission applications. Optibelts superior construction and manufacturing processes make the SK the preferred choice for companies looking for superior performance and lower maintenance costs over standard v-belts. The SK also features Optibelt's Set-Constant length tolerances that are far closer than any matched set, regardless of the date manufactured.
S=C Plus
Increased Life
Anti-Static