OPTIBELT Wedge Belt, belt section SPZ 825 mm, 774 mm Length
- RS Stock No.:
- 283-7397
- Mfr. Part No.:
- SPZ 812
- Brand:
- OPTIBELT
Subtotal (1 unit)*
Kr. 93,69
(exc. VAT)
Kr. 117,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 37 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 93,69 |
*price indicative
- RS Stock No.:
- 283-7397
- Mfr. Part No.:
- SPZ 812
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Product Type | Wedge Belt | |
| Belt Section | SPZ | |
| Sub Type | Wedge Belt | |
| Series | SK | |
| Belt Material | Rubber | |
| Cord Material | Rubber | |
| Belt Width | 9.7mm | |
| Outside Length | 825mm | |
| Belt Height | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO 4183, ISO 1813, ISO 4184, DIN 7753 Part 1, RoHS | |
| Inside Length | 774mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Wedge Belt | ||
Belt Section SPZ | ||
Sub Type Wedge Belt | ||
Series SK | ||
Belt Material Rubber | ||
Cord Material Rubber | ||
Belt Width 9.7mm | ||
Outside Length 825mm | ||
Belt Height 8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO 4183, ISO 1813, ISO 4184, DIN 7753 Part 1, RoHS | ||
Inside Length 774mm | ||
- COO (Country of Origin):
- RO
The OPTIBELT Standard and metric size v-belts for versatility in many industrial power transmission applications. Optibelts superior construction and manufacturing processes make the SK the preferred choice for companies looking for superior performance and lower maintenance costs over standard v-belts. The SK also features Optibelt's Set-Constant length tolerances that are far closer than any matched set, regardless of the date manufactured.
S=C Plus
Increased Life
Anti-Static