Contitech Drive Belt, belt section XPZ 913 mm, 824 mm Length
- RS Stock No.:
- 474-2398
- Mfr. Part No.:
- XPZ 900
- Brand:
- Contitech
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 116,46
(exc. VAT)
Kr. 145,58
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 12 unit(s) ready to ship
- Plus 48 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 116,46 |
| 5 - 9 | Kr. 112,00 |
| 10 - 24 | Kr. 109,82 |
| 25 + | Kr. 107,08 |
*price indicative
- RS Stock No.:
- 474-2398
- Mfr. Part No.:
- XPZ 900
- Brand:
- Contitech
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
| Brand | Contitech | |
| Product Type | Drive Belt | |
| Belt Section | XPZ | |
| Sub Type | Narrow Belt | |
| Series | CONTI FO-Z | |
| Belt Material | Polychloroprene | |
| Cord Material | Polyester | |
| Belt Width | 9.7mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Height | 8mm | |
| Outside Length | 913mm | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN 7753 Part 1, ISO 4184 | |
| Inside Length | 824mm | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Drive Belt | ||
Belt Section XPZ | ||
Sub Type Narrow Belt | ||
Series CONTI FO-Z | ||
Belt Material Polychloroprene | ||
Cord Material Polyester | ||
Belt Width 9.7mm | ||
Minimum Operating Temperature -30°C | ||
Belt Height 8mm | ||
Outside Length 913mm | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN 7753 Part 1, ISO 4184 | ||
Inside Length 824mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
XPZ, XPA & XPB Section Belts
Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life