Contitech Drive Belt, belt section XPZ 943 mm, 854 mm Length

Image representative of range

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

Kr. 125,73

(exc. VAT)

Kr. 157,16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 125,73-
5 - 9Kr. 120,694%
10 - 24Kr. 118,186%
25 +Kr. 115,548%

*price indicative

RS Stock No.:
488-3067
Mfr. Part No.:
XPZ 930
Brand:
Contitech
Find similar products by selecting one or more attributes.
Select all

Brand

Contitech

Product Type

Drive Belt

Belt Section

XPZ

Sub Type

Narrow Belt

Series

CONTI FO-Z

Belt Material

Polychloroprene

Cord Material

Polyester

Minimum Operating Temperature

-30°C

Outside Length

943mm

Belt Width

9.7mm

Belt Height

8mm

Maximum Operating Temperature

90°C

Standards/Approvals

DIN 7753 Part 1, ISO 4184

Inside Length

854mm

COO (Country of Origin):
DE

XPZ, XPA & XPB Section Belts


Heavy duty raw edge moulded cog wedge belts

Moderately oil resistant

Resistant to temperatures -30°C to +80°C

Electrically conductive (antistatic) to ISO 1813

Designed for long belt life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy