- RS Stock No.:
- 716-7368
- Mfr. Part No.:
- XPA1090
- Brand:
- Contitech
7 In stock for same day dispatch
Added
Price Each
Kr. 183,02
(exc. VAT)
Kr. 228,78
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 183,02 |
5 - 9 | Kr. 175,65 |
10 - 24 | Kr. 171,76 |
25 + | Kr. 168,54 |
- RS Stock No.:
- 716-7368
- Mfr. Part No.:
- XPA1090
- Brand:
- Contitech
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
XPZ, XPA & XPB Section Belts
Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life
Specifications
Attribute | Value |
---|---|
Length | 1090mm |
Top Width | 12.7mm |
Belt Section | XPA |
Inside Length | 1045mm |
Height | 10mm |
Minimum Pulley Diameter | 63mm |
Series | CONTI FO-Z |
Material | Rubber |
Minimum Operating Temperature | -30°C |
Outer Length | 1108mm |
Maximum Operating Temperature | +90°C |
Datum Length | 1090mm |
- RS Stock No.:
- 716-7368
- Mfr. Part No.:
- XPA1090
- Brand:
- Contitech