Bosch GAS 35 L SFC+ Floor Vacuum Cleaner Vacuum Cleaner, 3 m Cable, 110V ac, 240 V ac, Type C - EU

Subtotal (1 unit)*

Kr. 9 161,55

(exc. VAT)

Kr. 11 451,94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9 161,55

*price indicative

RS Stock No.:
144-3188
Mfr. Part No.:
06019C3000
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Vacuum Cleaner

Vacuum Cleaner Type

Floor Vacuum Cleaner

Supply Voltage

110V ac, 240V ac

Flow Rate

74L/s

Tank Capacity

19L

Dust Classification

L

Bag/Bagless

Bag

Power

1.2kW

Wet/Dry

Dry/Wet

Cable Length

3m

Plug Type

Type C - EU

Vacuum Pressure

254mbar

Model Number

GAS 35 L SFC+

Colour

Blue, Black

Width

575mm

Depth

575mm

Standards/Approvals

No

Height

515mm

Hazardous Area Certification

No

Hose Length

3m

COO (Country of Origin):
IT

Wet/Dry Extractor GAS 35 L SFC


Bosch Wet/Dry dust extractor with semi-automatic filter cleaning. This vacuum delivers impeccable results due to 1200 W power suction turbine and 254 mbar vacuum pressure. The GAS 35 L SFC dust extractor offers mobility with single hand operation, ensuring rapid work progress. Featuring L-Boxx integration, making it practical for transport and storage too. Complete with floor nozzle set, tool sleeve, SF+ filter module, 3 suction pipes, 3 m hose and disposal bag.

Features and Benefits


• Semi-automatic filter cleaning at the click of a button

• L-Boxx integration

• High suction power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy