Karcher IVC 60/24-2 Tact² Floor Vacuum Cleaner Vacuum Cleaner, 220V ac, 240 V ac

Subtotal (1 kit)*

Kr. 53 758,00

(exc. VAT)

Kr. 67 197,50

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1 unit(s), ready to ship
Kit(s)
Per Kit
1 +Kr. 53 758,00

*price indicative

RS Stock No.:
224-5583
Mfr. Part No.:
IVC 60/24/2 TACT2 240V
Brand:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Vacuum Cleaner Type

Floor Vacuum Cleaner

Battery Operated

No

Product Type

Vacuum Cleaner

Supply Voltage

220V ac, 240V ac

Flow Rate

148m³/h

Tank Capacity

60L

Dust Classification

M

Noise Level

73dBA

Bag/Bagless

Bagless

Power

2.4kW

Vacuum Pressure

25.4kPa

Model Number

IVC 60/24-2 Tact²

Colour

Black

Height

995mm

Depth

970mm

Weight

68.2kg

Width

690mm

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempted

COO (Country of Origin):
DE
The Karcher compact industrial vacuum is ideal for cleaning manufacturing areas and production machinery. The device is equipped with large wheels and braking rollers, making it easy to move and ideal for mobile use. Its automatic filter cleaning system guarantees long operating times without interruption. The waste container with set-down mechanism ensures ergonomic emptying, even when the vacuumed waste is heavy.

It provides powerful cleaning performance with 2 blowers

It has compact flat pleated filter

It is anti-static equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy