Karcher Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner, 10 m Cable, 220V ac, 240 V ac

Subtotal (1 unit)*

Kr. 11 665,67

(exc. VAT)

Kr. 14 582,09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 11 665,67

*price indicative

RS Stock No.:
251-9258
Mfr. Part No.:
1.667-270.0
Brand:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Battery Operated

No

Product Type

Wet & Dry Vacuum Cleaner

Vacuum Cleaner Type

Floor Vacuum Cleaner

Supply Voltage

220V ac, 240V ac

Flow Rate

74L/s

Tank Capacity

70L

Dust Classification

L

Noise Level

83dBA

Bag/Bagless

Bag

Wet/Dry

Dry/Wet

Power

3.6kW

Cable Length

10m

Vacuum Pressure

25.4kPa

Colour

Grey

Width

510mm

Standards/Approvals

EN/IEC

Weight

27.6kg

Height

975mm

Depth

720mm

Hazardous Area Certification

No

Hose Length

4m

RoHS Status: Exempted

The Karcher NT 70 series of machines consists of large, powerful wet and dry vacuum cleaners with up to three motors. A complete portfolio of models, which demonstrates its advantages especially in wet applications and when vacuuming coarse dirt. Strong suction power and proven Kärcher quality at an affordable price.

Integrated accessory storage

Large bumper with accessory storage

Integrated drain hose

The container is easy to empty via the drain hose

Extremely practical due to the very large 70 litre container capacity

Ergonomic push handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy