DeWALT DCV584L Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner, 18V

Subtotal (1 unit)*

Kr. 3 550,12

(exc. VAT)

Kr. 4 437,65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 550,12

*price indicative

RS Stock No.:
261-0061
Mfr. Part No.:
DCV584L-QW
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Battery Operated

No

Product Type

Wet & Dry Vacuum Cleaner

Vacuum Cleaner Type

Floor Vacuum Cleaner

Supply Voltage

18V

Flow Rate

15.9L/s

Tank Capacity

7.5L

Dust Classification

L

Noise Level

87.0dBA

Wet/Dry

Dry/Wet

Model Number

DCV584L

Height

330mm

Standards/Approvals

No

Width

305mm

Weight

4.5kg

Hazardous Area Certification

No

Hose Length

2m

COO (Country of Origin):
VN

Stanley Wet & Dry Vacuum Cleaner, 7.5L Tank Capacity, 18V Supply Voltage - DCV584L-QW


This wet & dry vacuum cleaner is a portable, battery-operated extraction tool designed for industrial workshop and site use. It runs from 18V XR batteries or mains power and handles both liquid and dry debris without filter changes, making it suitable for maintenance tasks in electronics, electrical and mechanical environments where mobility and versatility are required.

Features & Benefits


• 15.9L/s airflow delivers robust particulate removal for fast cleaning
• 7.5L tank capacity reduces emptying frequency on site
• L-class filtration captures 0.3μm particles at 99.97% efficiency
• 2.0m hose extends reach into confined workspaces
• 4.5kg bodyweight enables straightforward transport between locations
• Blower function provides dust clearance and debris displacement

**Applications**


• Suitable for clearing metal filings and swarf from machine tools
• Ideal for cleaning vehicle interiors and under-bonnet areas in workshops
• Used for removing coolant spills and routine liquid maintenance
• Can be used for dust extraction during PCB or component cleaning
• Suitable for quick site housekeeping between installation phases

What power options are available for Cordless operation?


It accepts 14.4V, 18V and 54V FLEXVOLT XR battery packs and also operates from a 240V mains supply for uninterrupted usage.

How does the filtration handle fine dust in electronics work?


A washable HEPA-grade element traps 99.97% of particles down to 0.3μm while maintaining airflow suitable for L-class extraction tasks.

What noise can operators expect during use?


The measured sound power is 87 dB(A) with a sound pressure of 76 dB(A) and an uncertainty of 3 dB(A), relevant for planning PPE and site allocation.

Which accessories are supplied for typical workshop tasks?


The tool ships with a wide nozzle, crevice tool and a 2.0m hose with an Air Lock connection for Rapid accessory changes.

How Compact is the unit for storage in a workshop van?


The unit’s footprint includes a width of 305 mm and a height of 330 mm, and it incorporates on-board hose, cord and accessory storage for convenient transport.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy