Ewbank DV6 Floor Vacuum Cleaner Vacuum Cleaner, 8 m Cable
- RS Stock No.:
- 284-8446
- Mfr. Part No.:
- AADV6
- Brand:
- Ewbank
Subtotal (1 unit)*
Kr. 1 142,15
(exc. VAT)
Kr. 1 427,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 142,15 |
*price indicative
- RS Stock No.:
- 284-8446
- Mfr. Part No.:
- AADV6
- Brand:
- Ewbank
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
| Brand | Ewbank | |
| Product Type | Vacuum Cleaner | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Battery Operated | No | |
| Bag/Bagless | Bagless | |
| Wet/Dry | Dry | |
| Cable Length | 8m | |
| Model Number | DV6 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Ewbank | ||
Product Type Vacuum Cleaner | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Battery Operated No | ||
Bag/Bagless Bagless | ||
Wet/Dry Dry | ||
Cable Length 8m | ||
Model Number DV6 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Ewbank Dry Drum Vacuum Cleaner has a large 6 litre dust container making it ideal for larger cleaning jobs in both domestic and commercial settings. The high efficiency floor brush works effectively on multiple surfaces including carpet and hard floors, while the chrome telescopic tube has adjustable height settings which improves the versatility of the vacuum cleaner.
76 dB Noise level
On board tool storage
Chrome telescopic tube
High efficiency floor brush
Extra long 8m power cord
Related links
- Ewbank WDV15 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner, 8 m Cable
- Starmix Ardl 1420 Ehp Floor Vacuum Cleaner Vacuum Cleaner 240V ac 3-Pin (Global)
- Karcher 1.148-257.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Flex 481513 Floor Vacuum Cleaner Vacuum Cleaner 230V
- Karcher 1.667-274.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher 1.667-289.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher 1.148-355.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher 1.667-297.0 Floor Vacuum Cleaner Vacuum Cleaner 240V