Karcher WD 3 V Floor Vacuum Cleaner Vacuum Cleaner, 4 m Cable, 220V, 240 V, Type G - British 3-Pin

Subtotal (1 unit)*

Kr. 1 525,51

(exc. VAT)

Kr. 1 906,89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 30 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 525,51

*price indicative

RS Stock No.:
287-5621
Mfr. Part No.:
1.628-103.0
Brand:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Battery Operated

No

Product Type

Vacuum Cleaner

Vacuum Cleaner Type

Floor Vacuum Cleaner

Supply Voltage

220V, 240V

Flow Rate

45L/s

Tank Capacity

17L

Bag/Bagless

Bag

Power

1kW

Cable Length

4m

Plug Type

Type G - British 3-Pin

Vacuum Pressure

230mbar

Colour

Yellow

Model Number

WD 3 V

Standards/Approvals

RoHS

Weight

4.5kg

Depth

492mm

Height

349mm

Width

328mm

Hose Length

2m

Hazardous Area Certification

No

COO (Country of Origin):
RO
The Karcher Wet and Dry Vacuum Cleaner specifically designed for taking on the jobs too tough for your indoor vac. A robust machine that can handle the toughest of wet and dry cleaning tasks around the car, garage and garden. Switch seamlessly between wet and dry debris thanks to its intelligent cartridge filter system, and use the blower function to dislodge dirt from hard to reach corners and crevices.

Practical blower function

Fleece filter bag

Pull and push locking system

Ergonomically shaped carrying handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy