SMC Vacuum Ejector, 1.5 mm nozzle, -91 kPa 83 L/min, ZK2 series
- RS Stock No.:
- 398-747
- Mfr. Part No.:
- ZK2G15K5RWA-08
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 4 079,16
(exc. VAT)
Kr. 5 098,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 079,16 |
*price indicative
- RS Stock No.:
- 398-747
- Mfr. Part No.:
- ZK2G15K5RWA-08
- Brand:
- SMC
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
| Brand | SMC | |
| Maximum Suction Flow | 83L/min | |
| Product Type | Vacuum Ejector | |
| Maximum Vacuum Pressure | -91kPa | |
| Nozzle Diameter | 1.5mm | |
| Series | ZK2 | |
| Silencer | Yes | |
| Minimum Operating Temperature | 5°C | |
| Maximum Supply Pressure | 0.6MPa | |
| Vacuum Port Size | 8 mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, UKCA, RoHS | |
| Exhaust Port Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Suction Flow 83L/min | ||
Product Type Vacuum Ejector | ||
Maximum Vacuum Pressure -91kPa | ||
Nozzle Diameter 1.5mm | ||
Series ZK2 | ||
Silencer Yes | ||
Minimum Operating Temperature 5°C | ||
Maximum Supply Pressure 0.6MPa | ||
Vacuum Port Size 8 mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, UKCA, RoHS | ||
Exhaust Port Size 8 mm | ||
- COO (Country of Origin):
- JP
SMC Zk2 Series Vacuum Ejector, 83L/min Maximum Suction Flow, -91kPa Maximum Vacuum Pressure - ZK2G15K5RWA-08
This vacuum ejector is a Compact pneumatic unit designed to generate suction for automation and handling tasks in industrial environments. It integrates a two‑stage ejector with pilot‑operated valves and an LED pressure display, operating from a 12 to 24V DC supply and intended for use with compressed Air within defined pressure limits.
Features & Benefits
• 83 L/min maximum suction flow delivers high throughput
• -91 kPa maximum vacuum pressure enables strong pick‑up force
• 1.5mm nozzle diameter provides focused suction performance
• 8mm exhaust port reduces installation time with one‑touch fitting
• Operates between +5 and +50 °C for common factory conditions
• Built‑in silencer lowers exhaust noise to 69 dB during operation
• -91 kPa maximum vacuum pressure enables strong pick‑up force
• 1.5mm nozzle diameter provides focused suction performance
• 8mm exhaust port reduces installation time with one‑touch fitting
• Operates between +5 and +50 °C for common factory conditions
• Built‑in silencer lowers exhaust noise to 69 dB during operation
Applications
• Suitable for pick‑and‑place of light components in electronics assembly
• Ideal for vacuum gripping on conveyor systems in mechanical lines
• Used for tray and sheet handling in automated packaging
• Can be used for component transfer in electrical panel assembly
• Ideal for vacuum gripping on conveyor systems in mechanical lines
• Used for tray and sheet handling in automated packaging
• Can be used for component transfer in electrical panel assembly
What supply pressures can it accept for reliable operation?
It functions within a supply pressure window of 0.3 to 0.6 MPa, with a standard recommendation of 0.4 MPa.
How is the vacuum level monitored and adjusted?
A digital pressure switch with a 3½‑digit LED display and selectable set range allows precise setting in 0.1 kPa increments and PNP output signalling.
What electrical interfaces are provided for control and sensing?
The unit uses 12 to 24V DC power with PNP open‑collector outputs for general and valve control, and includes short‑circuit protection and residual voltage under 2V at rated load.
How does the design address filtration and durability?
Air passes through a 30 μm element and a suction filter area of 510 mm²
proof pressure is 500 kPa and the enclosure rating is IP40 for typical industrial use.
Related links
- SMC Vacuum Ejector -91 kPa 56 L/min, ZK2 series
- SMC Vacuum Generator -91 kPa 29 L/min, ZK2 series
- SMC Vacuum Generator -91 kPa 72 L/min, ZK2 series
- SMC Vacuum Generator -91 kPa 44 L/min, ZK2 series
- SMC Vacuum Generator -91 kPa 89 L/min, ZK2 series
- SMC Vacuum Generator -91 kPa 67 L/min, ZK2 series
- SMC Vacuum Generator -91 kPa 61 L/min, ZK2 series
- SMC Vacuum Ejector -88 kPa 55 L/min, ZH series