SMC for use with Ejector Systems and the Vacuum Pump Systems Vacuum Generator
- RS Stock No.:
- 623-390
- Mfr. Part No.:
- ZK2-VA1S6-A
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 99,53
(exc. VAT)
Kr. 124,41
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 99,53 |
*price indicative
- RS Stock No.:
- 623-390
- Mfr. Part No.:
- ZK2-VA1S6-A
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Vacuum Generator | |
| For Use With | Ejector Systems and the Vacuum Pump Systems | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Generator | ||
For Use With Ejector Systems and the Vacuum Pump Systems | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Port Adapter Assembly for ZM Vacuum System is a connecting component designed to link vacuum ports with various tubing and equipment. It ensures secure and airtight connections for optimal vacuum performance.
Compatible with ZM Vacuum System
Provides secure and leak-free port connections
Durable and corrosion-resistant materials
Related links
- SMC for use with With Ejector Systems and the Vacuum Pump Systems Vacuum Generator
- SMC for use with Ejector Systems and the Vacuum Pump Systems Cable Lead
- SMC ZK2, ZK2-LWB20-A Ejector Systems and the Vacuum Pump Systems
- SMC Vacuum Generator -91 kPa 89 L/min, ZK2 series
- SMC for use with ZK2 Series Vacuum Ejectors Vacuum Generator
- Norgren for use with Industrial Compressed Air Systems Vacuum Pump
- Vacuum Generators
- SMC Vacuum Generator -91 kPa 44 L/min, ZK2 series