Festo Vacuum Pump, VN series
- RS Stock No.:
- 203-6211
- Mfr. Part No.:
- VN-T4-BP
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 54,23
(exc. VAT)
Kr. 67,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 54,23 |
*price indicative
- RS Stock No.:
- 203-6211
- Mfr. Part No.:
- VN-T4-BP
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Vacuum Pump | |
| Series | VN | |
| Silencer | No | |
| Vacuum Gauge | No | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Model Number | 547437 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Pump | ||
Series VN | ||
Silencer No | ||
Vacuum Gauge No | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Model Number 547437 | ||
- COO (Country of Origin):
- HU
The Festo VN series of mounting plate is used for vacuum generator with 18mm of width. It used steel type of plate.
Product weight 6.4 g
Related links
- Festo Vacuum Pump, TQFN-EP series
- Festo Vacuum Pump 5 bar 51.6 L/min, VN series
- Festo Vacuum Pump, VN series
- Festo Vacuum Pump 8 bar 90 L/min, VN series
- Festo Vacuum Pump 4.5 bar 25 L/min, VN series
- Festo Vacuum Pump 4.4 bar 16.2 L/min, VN series
- Festo Vacuum Pump 8 bar 13.6 L/min, VN series
- Festo Vacuum Pump 7 bar 13.5 L/min, VN series