Festo Bracket Male Gauge Pressure

Subtotal (1 unit)*

Kr. 98,27

(exc. VAT)

Kr. 122,84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 98,27

*price indicative

RS Stock No.:
175-4658
Mfr. Part No.:
SXE3-W
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Bracket

Accuracy

±1% FS

Switch Output

PNP/NPN

Pressure Type

Gauge Pressure

Mount Type

Threaded

Connection Gender

Male

Electrical Connection Type

M 12 Connector

Connection Thread Size

M12

Analogue Output

4-20 mA

Series

SXE3

Minimum Set Pressure

0bar

Maximum Set Pressure

10bar

Connection Thread Standard

ISO

Maximum Operating Temperature

80°C

Width

30mm

Standards/Approvals

No

Height

60mm

Depth

56mm

RoHS Status: Exempted

COO (Country of Origin):
DE

Festo Adapter Plate - SXE3-W


• Type code – SXE3

• RoHS-compliant

• Mounting is achieved via through-hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy