WIKA Pressure Switch SPDT 1 bar to 16 bar
- RS Stock No.:
- 219-7699
- Mfr. Part No.:
- 30729980
- Brand:
- WIKA
Subtotal (1 unit)*
Kr. 821,96
(exc. VAT)
Kr. 1 027,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 47 unit(s) ready to ship
- Plus 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 821,96 |
*price indicative
- RS Stock No.:
- 219-7699
- Mfr. Part No.:
- 30729980
- Brand:
- WIKA
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
| Brand | WIKA | |
| Product Type | Pressure Switch | |
| Minimum Operating Pressure | 1bar | |
| Contact Configuration | SPDT | |
| Pressure Type | Positive Pressure | |
| Series | PSM02 | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, EAC | |
| Hazardous Area Certification | No | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Switch | ||
Minimum Operating Pressure 1bar | ||
Contact Configuration SPDT | ||
Pressure Type Positive Pressure | ||
Series PSM02 | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, EAC | ||
Hazardous Area Certification No | ||
IP Rating IP65, IP67 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The WIKA compact pressure switch for industrial applications model PSM02 screw-in pressure switches in a diaphragm or piston variant open or close a circuit, depending on whether the pressure is dropping or rising. Two adjustment screws enable easy and convenient on-site setting of the required switch point and hysteresis. Optionally, WIKA offers its customers the factory setting of switch point and hysteresis.
High reproducibility
Compact design
Setting ranges -0.85 ... -0.15 bar and from 0.2 … 2 bar to
40 … 400 bar
Long service life due to high-quality micro switch
Settable hysteresis
Related links
- RS PRO Pressure Switch SPDT 1 bar to 16 bar
- RS PRO Pressure Switch 1 bar to 16 bar
- Bourdon Pressure Switch 3 bar to 16 bar
- WIKA PCA Series Pressure Switch, SPDT Output 16 bar 100 bar
- WIKA PCS Series Pressure Switch, SPDT Output 1.6 bar 10 bar
- WIKA PCA Series Pressure Switch, SPDT Output 0.8 bar 6 bar
- WIKA PCA Series Pressure Switch, SPDT Output 4 bar 25 bar
- WIKA MW Series Pressure Switch, SPDT Output 0 bar 10 bar