SMC Vacuum Switch 1 bar to 6 bar
- RS Stock No.:
- 232-9039
- Mfr. Part No.:
- IS10-N01-6L
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 959,70
(exc. VAT)
Kr. 1 199,62
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 959,70 |
*price indicative
- RS Stock No.:
- 232-9039
- Mfr. Part No.:
- IS10-N01-6L
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Vacuum Switch | |
| Port Size | 1/8 in G | |
| Minimum Operating Pressure | 1bar | |
| Current | 20mA | |
| Suitable Medias | Air, Gas | |
| Voltage | 100V | |
| Series | IS10 | |
| Maximum Operating Pressure | 6 bar | |
| Connection Thread Standard | NPT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Width | 23mm | |
| Height | 52mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Switch | ||
Port Size 1/8 in G | ||
Minimum Operating Pressure 1bar | ||
Current 20mA | ||
Suitable Medias Air, Gas | ||
Voltage 100V | ||
Series IS10 | ||
Maximum Operating Pressure 6 bar | ||
Connection Thread Standard NPT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Width 23mm | ||
Height 52mm | ||
Hazardous Area Certification No | ||
IP Rating IP40 | ||
- COO (Country of Origin):
- JP
The SMC IS10 pressure switch has port size of NPT 1/8 and lead wire length of 3 m. It is 16% lighter compare to other switches and can be connected to modular type F.R.L unit.
Fluid air/inert gas
Maximum operating pressure 0.7 Map
Ambient and fluid temperature -5 to 60°C