Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage

Subtotal (1 unit)*

Kr. 8 690,28

(exc. VAT)

Kr. 10 862,85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 690,28

*price indicative

RS Stock No.:
639-281
Mfr. Part No.:
SAS61.33/MO / S55158-A122
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Valve Actuator

Number of Ports Supported

3

Supply Voltage

24V

Actuator Type

Electric

Standards/Approvals

EAC, UL, EN60730-x

RoHS Status: Exempted

COO (Country of Origin):
CH
The Siemens Electromotoric actuator delivers precise valve control with a 5.5 mm stroke and robust 400 N force capacity. It integrates Modbus RTU communication, enabling seamless interoperability with building automation systems. A built-in spring return mechanism ensures automatic repositioning during power failure, enhancing operational safety.

RoHS compliant

CE and UKCA compliant

Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy