Pico Technology with SMA Female Connector For Use With PicoVNA 106, PicoVNA 108 Vector Network Analyser

Subtotal (1 unit)*

Kr. 10 003,94

(exc. VAT)

Kr. 12 504,92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 10 003,94

*price indicative

RS Stock No.:
220-7080
Mfr. Part No.:
TA345 SOLT-STD-F
Brand:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Accessory Type

Calibration Kit

Product Type

Vector Network Analyser Accessory

For Use With

PicoVNA 106, PicoVNA 108

Connector Type

SMA Female

COO (Country of Origin):
GB

Standard 8.5 GHz SOLT calibration kit (SMA female)


50 Ω short, open, load and thru (SOLT), 4-piece, 5-port calibration kit of female gender, for the calibration of male test ports (SMA, PC3.5 or K-type). High-performance tight tolerance stainless steel SMA connectors are used and all are fitted with protection caps.

Kits are supplied in a protective carry case as an assembled five-port “Ұ” SOLT. They can be disassembled for individual usage, or for refurbishment should a calibration standard be damaged. Each SOLT is supplied with traceable 201 pt s-parameter calibration data on a USB stick and this is linked to the kit serial number.

TA345 specifications


https://www.picotech.com/accessories/solt-calibration-standards/standard-8.5-ghz-solt-calibration-kit-sma-female

Supplied with/Kit contains:


Carry Case;Connector protection caps;Serial numbered 4x 201pt s-parameter traceable characterisation data on USB stick

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy