Rohde & Schwarz with USB Connector 0.050 → 44 GHz For Use With ZVH4, ZVH8 Vector Network Analyser
- RS Stock No.:
- 230-7778
- Mfr. Part No.:
- ZVH-K29
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
Kr. 17 960,80
(exc. VAT)
Kr. 22 451,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 17 960,80 |
*price indicative
- RS Stock No.:
- 230-7778
- Mfr. Part No.:
- ZVH-K29
- Brand:
- Rohde & Schwarz
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
| Brand | Rohde & Schwarz | |
| Product Type | Vector Network Analyser Accessory | |
| For Use With | ZVH4, ZVH8 | |
| Frequency Range | 0.050 → 44 GHz | |
| Connector Type | USB | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Vector Network Analyser Accessory | ||
For Use With ZVH4, ZVH8 | ||
Frequency Range 0.050 → 44 GHz | ||
Connector Type USB | ||
- COO (Country of Origin):
- DE
The Rohde & Schwarz ZVH-K29 is a pulse measurements software application which requires power sensor R&S FSH-Z129. It is compatible with ZVH4 and ZVH8 spectrum analyzer.
Easy operation and simple documentation
Fast and accurate measurement
Related links
- Rohde & Schwarz with USB Connector 0.025 → 50 GHz For Use With ZVH4, ZVH8 Vector Network Analyser
- Rohde & Schwarz with USB Connector 100 KHz → 8 GHz For Use With ZVH4, ZVH8 Vector Network Analyser
- Rohde & Schwarz with USB Connector 50/60 Hz For Use With ZVH4, ZVH8 Vector Network Analyser
- Rohde & Schwarz 144 mm with Type N Female Connector 0.0001 → 3.4 GHz For Use With ZVH4, ZVH8 Vector Network
- Rohde & Schwarz with USB Connector 0.025 → 50 GHz For Use With ZVH8, ZVH4 Vector Network Analyser
- Rohde & Schwarz with Type N Female Connector 0.025 → 50 GHz For Use With ZVH8, ZVH4 Vector Network Analyser
- Rohde & Schwarz with Type N Female Connector 0.0001 → 3.4 GHz For Use With ZVH8, ZVH4 Vector Network Analyser
- Keysight Technologies 333 mm 44 GHz For Use With Vector Network Analyzer Vector Network Analyser