Bahco Analogue Brake Bleeder Vehicle Test Kit Trigger, Container, Bleeder

Subtotal (1 unit)*

Kr. 5 799,49

(exc. VAT)

Kr. 7 249,36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 799,49

*price indicative

RS Stock No.:
284-516
Mfr. Part No.:
BBR350
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Vehicle Test Kit

Kit Type

Analogue Brake Bleeder

Kit Contents

Trigger, Container, Bleeder

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
TW
The Bahco Air Brake System Bleeder is a pneumatic brake fluid bleeder designed for fast and efficient air-operated brake bleeding procedures. It features a universal rubber bleed nipple, making it suitable for any brake system. The tool is equipped with a High capacity steel valve, allowing for large volume delivery per stroke. It also includes a quick-release locking trigger for ease of use. With a container capacity of 1.5 L and a refill reservoir capacity of 0.6 L.

Bleeder hose length is 2 m

Durable construction

Quick instructions included

Packed in a cardboard box

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy