SAM Mounting Bracket

Subtotal (1 unit)*

Kr. 2 320,72

(exc. VAT)

Kr. 2 900,90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 320,72

*price indicative

RS Stock No.:
898-973
Mfr. Part No.:
TL2000
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Mounting Bracket

Standards/Approvals

ISO 9001

COO (Country of Origin):
CN
The SAM engine mounting bracket designed to securely hold an entire engine block, excluding the gearbox, offering superior stability and flexibility during maintenance tasks.

Supports a maximum load of 450 kg for heavy-duty applications

Enables 360º rotation of the engine head, allowing for versatile positioning

Equipped with four wheels two fixed and two rotatable for easy manoeuvrability

Constructed to ensure stability and safety while in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy