Subtotal (1 unit)*
Kr. 161,88
(exc. VAT)
Kr. 202,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 22 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 12 November 2026
- Plus 200 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 161,88 |
*price indicative
- RS Stock No.:
- 182-8883
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Connector Type A | VGA | |
| Product Type | VGA Cable | |
| Connector Type B | SVGA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 3m | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Jacket Colour | Blue | |
| Standards/Approvals | EN | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A VGA | ||
Product Type VGA Cable | ||
Connector Type B SVGA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 3m | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
Jacket Colour Blue | ||
Standards/Approvals EN | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
RS PRO VGA/SVGA cable, Male to Male, 3 m
This RS PRO video graphics array (VGA) to super video graphics array (SVGA) cable sends video signals from laptops and computers to display screens like projectors and televisions. At 3 m long, it's ideal for use in large areas where it's impractical to move your equipment closer together.
As part of the RS PRO range, this cable has undergone extensive testing to ensure its reliability and durability. The cable and connector hood are sheathed in hardwearing polyvinyl chloride (PVC) for protection against water and chemical damage. The PVC material is low-smoke and zero-halogen, so it won't emit toxic fumes in the event of a fire.
Each end of the cable has metal thumbscrews to ensure it stays firmly in place, lowering the risk of connection issues. As a standard male-to-male lead, it's suitable for use with most computers and other audiovisual equipment.
Features and Benefits
• Blue in colour
• VGA to SVGA cable type
• Connector A is a male VGA type
• Connector B is a male SVGA type
• Length of 3 m
Related links
- RS PRO Male VGA to Female SVGA Cable, 3 m Blue
- RS PRO Male SVGA to Male SVGA Cable, 3 m Black
- RS PRO Male SVGA to Male SVGA SVGA Cable, 3 m Black
- RS PRO Male VGA to Male SVGA Cable, 1 m Blue
- RS PRO Male VGA to Male SVGA Cable, 10 m Blue
- RS PRO Male VGA to Male SVGA Cable, 5 m Blue
- RS PRO Male VGA to Male VGA Cable, 3 m Blue
- RS PRO Male SVGA to Female SVGA SVGA Cable, 3 m Black