Bosch Vice 6.8 mm, 948 g
- RS Stock No.:
- 285-8450
- Distrelec Article No.:
- 180-22-486
- Mfr. Part No.:
- 2.608.030.055
- Brand:
- Bosch
Subtotal (1 unit)*
Kr. 1 485,58
(exc. VAT)
Kr. 1 856,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 485,58 |
*price indicative
- RS Stock No.:
- 285-8450
- Distrelec Article No.:
- 180-22-486
- Mfr. Part No.:
- 2.608.030.055
- Brand:
- Bosch
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
| Brand | Bosch | |
| Sub Type | Vice | |
| Product Type | Vice | |
| Jaw Width | 6.8mm | |
| Weight | 948g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Vice | ||
Product Type Vice | ||
Jaw Width 6.8mm | ||
Weight 948g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Machine Vice features a quick clamping device housed in an aluminium die cast housing, ensuring durability and efficient operation. It is equipped with steel wedge grips prisms for secure gripping and stability during machining tasks. With a jaw width of 80mm and slot spacing of 95mm.
Rapid clamping device
Cast aluminium housing
V shaped steel jaws
RoHS compliant
Related links
- SAM Vice, 630 g
- RS PRO Bench Vice, 760 g
- RS PRO PCB Vice x 1.5 cm 1.5 cm x 10 mm, 490 g
- Bernstein Ball Joint Vice x 38 mm 50 mm x 70 mm, 560 g
- Bernstein PCB Vice x 38 mm 50 mm x 270 mm, 280 g
- Bernstein Bench Vice x 38 mm 50 mm x 70 mm, 560 g
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 mm, Groove Size 6.8 mm
- nVent SCHROFF Light Grey Aluminium Front Panel 95 HP Ventilated 483 mm 483mm