NJM2574RB1-TE1 Nisshinbo Micro Devices Video Amplifier, 8-Pin MSOP-8
- RS Stock No.:
- 244-9773
- Mfr. Part No.:
- NJM2574RB1-TE1
- Brand:
- Nisshinbo Micro Devices
Subtotal (1 reel of 2000 units)*
Kr. 11 114,00
(exc. VAT)
Kr. 13 892,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | Kr. 5,557 | Kr. 11 114,00 |
*price indicative
- RS Stock No.:
- 244-9773
- Mfr. Part No.:
- NJM2574RB1-TE1
- Brand:
- Nisshinbo Micro Devices
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
| Brand | Nisshinbo Micro Devices | |
| Product Type | Video Amplifier | |
| Minimum Supply Voltage | 7V | |
| Maximum Supply Voltage | 7V | |
| Number of Channels | 1 | |
| Output Current | 9mA | |
| Package Type | MSOP-8 | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | NJM2574 | |
| Supply Current | 9mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Video Amplifier | ||
Minimum Supply Voltage 7V | ||
Maximum Supply Voltage 7V | ||
Number of Channels 1 | ||
Output Current 9mA | ||
Package Type MSOP-8 | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series NJM2574 | ||
Supply Current 9mA | ||
Automotive Standard No | ||
The New Japan Radio NJM2574 series is a low voltage video amplifier contained LPF circuit. It is suitable for down sizing of digital steel camera, and DVC for small package.
12dB Amplifier
75Ω Driver
Internal CLAMP or BIAS SW
Internal LPF or through SW
Bipolar Technology
Package Outline is MSOP8
Related links
- NJM2574RB1-TE1 Nisshinbo Micro Devices Video Amplifier, 8-Pin MSOP-8
- NJW1351RB1-TE1 Nisshinbo Micro Devices Video Amplifier, 8-Pin TVSP-8
- Nisshinbo Micro Devices Video Amplifier, 8-Pin TVSP-8
- NJM2561F1-TE1 Nisshinbo Micro Devices Video Amplifier IC, 6-Pin SOT-23-6-1
- NJM2575F1-TE1 Nisshinbo Micro Devices Video Amplifier IC, 6-Pin SOT-23
- Nisshinbo Micro Devices Video Amplifier IC, 6-Pin SOT-23
- NJM12903RB1-TE1 Nisshinbo Micro Devices Comparator Open Collector O/P, 0.5 μs 14V 15 V 8-Pin MSOP-8
- Nisshinbo Micro Devices 1.1 MHz, 8-Pin 32V MSOP-8