NewLink 1 port HDMI to RCA Video Converter 1080 Maximum Resolution
- RS Stock No.:
- 280-0480
- Mfr. Part No.:
- HDCOMPOSITE-02
- Brand:
- NewLink
Subtotal (1 unit)*
Kr. 575,89
(exc. VAT)
Kr. 719,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 575,89 |
*price indicative
- RS Stock No.:
- 280-0480
- Mfr. Part No.:
- HDCOMPOSITE-02
- Brand:
- NewLink
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
| Brand | NewLink | |
| Product Type | Video Converter | |
| Video Input | HDMI | |
| Video Output | RCA | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 1080 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type Video Converter | ||
Video Input HDMI | ||
Video Output RCA | ||
Number of Video Outputs 1 | ||
Maximum Resolution 1080 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NewLink HDMI to composite converters is designed to convert a digital HDMI signal into an analogue composite video signal with stereo audio. It allows to use modern source equipment with older display devices that do not have a HDMI input. Power will be supplied via the DC port by using the included USB power cable.
Supports HDMI input, composite video and uncompressed R/L audio output
Supports HDMI input resolutions up to 1080p 60HZ
Related links
- NewLink 1 Port HDMI over HDMI HDMI Extender 35 m, 1080 Maximum Resolution
- NewLink 1 Port HDMI over Catx HDMI Extender 120 m, 1080 Maximum Resolution
- NewLink 1 port DisplayPort to DVI Adapter 1920 x 1080 Maximum Resolution
- NewLink 1 Port HDMI over Catx HDMI Extender Pair 50 m, 1920 x 1080 pixel Maximum Resolution
- Aten 2 port HDMI to BNC Video Converter 1080 Maximum Resolution
- StarTech.com 1 port HDMI Video Converter 914.4 mm Length 1080 Maximum Resolution
- StarTech.com 1 port HDMI to RCA Video Converter 108 mm Length 1920 x 1080 pixel Maximum Resolution
- NewLink 1 Port HDMI over Catx HDMI 30 m, 1920 x 1080 pixel Maximum Resolution