Aten 1 Port VGA over Cat5 Extender 150 m, 1920 x 1200 pixel Maximum Resolution
- RS Stock No.:
- 285-4543
- Distrelec Article No.:
- 110-43-020
- Mfr. Part No.:
- VE150A
- Brand:
- Aten
Subtotal (1 unit)*
Kr. 2 470,58
(exc. VAT)
Kr. 3 088,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 8 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 470,58 |
*price indicative
- RS Stock No.:
- 285-4543
- Distrelec Article No.:
- 110-43-020
- Mfr. Part No.:
- VE150A
- Brand:
- Aten
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
| Brand | Aten | |
| Video Connection Type | VGA | |
| Product Type | Video Extender | |
| Number of Video Ports | 1 | |
| Transmission Method | Cat5 | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Extension Distance | 150m | |
| Power Consumption | 1W | |
| Sub Type | Extender | |
| Local Device Weight | 240g | |
| Remote Device Weight | 240g | |
| Local Device Depth | 127.7mm | |
| Local Device Height | 22.6mm | |
| Standards/Approvals | Built-in 8KV/15KV ESD protection | |
| Local Device Width | 90.4mm | |
| Remote Device Depth | 127.7mm | |
| Remote Device Width | 90.4mm | |
| Remote Device Height | 22.6mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Video Connection Type VGA | ||
Product Type Video Extender | ||
Number of Video Ports 1 | ||
Transmission Method Cat5 | ||
Maximum Resolution 1920 x 1200 pixel | ||
Extension Distance 150m | ||
Power Consumption 1W | ||
Sub Type Extender | ||
Local Device Weight 240g | ||
Remote Device Weight 240g | ||
Local Device Depth 127.7mm | ||
Local Device Height 22.6mm | ||
Standards/Approvals Built-in 8KV/15KV ESD protection | ||
Local Device Width 90.4mm | ||
Remote Device Depth 127.7mm | ||
Remote Device Width 90.4mm | ||
Remote Device Height 22.6mm | ||
- COO (Country of Origin):
- TW
The Aten VGA Cat 5 Video extender comprises a local transmitting unit and a remote receiving unit which are connected by standard Cat 5e cables. The distance of both units can be extended up to 150 meters.
Supports wide screen formats
Supports hot plugging
Easy installation
Rack mountable
Related links
- Aten 1 Port DVI over Cat5e Stereo Jack Extender 60 m, 1920 x 1200 pixel Maximum Resolution
- Aten 1 Port DVI over Catx Extender Pair 20 m, 1920 x 1200 pixel Maximum Resolution
- StarTech.com 1 Port VGA over Cat5 Extender Pair 80 m, 1920 x 1200 pixel Maximum Resolution
- Aten 1 Port HDMI over Catx 1 x HDMI Type A Female (Black) Extender Pair 40 m, 1920 x 1200 pixel Maximum Resolution
- Aten 1 port DisplayPort to VGA Adapter 18 cm Length 1920 x 1200 pixel Maximum Resolution
- Aten 1 port HDMI to VGA Video Converter 1920 x 1200 pixel Maximum Resolution
- Aten 1 port VGA to HDMI Video Converter 1920 x 1200 pixel Maximum Resolution
- Aten 1 Port 1 Displays USB VGA Console 1920 x 1200 pixel Maximum Resolution