Aten 1 Port HDMI over Cat6 HDMI Extender 100 m, 4096 x 2160 pixel Maximum Resolution

Subtotal (1 unit)*

Kr. 11 032,71

(exc. VAT)

Kr. 13 790,89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 11 032,71

*price indicative

RS Stock No.:
285-4545
Mfr. Part No.:
VE1812
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Video Connection Type

HDMI

Product Type

Video Extender

Audio Connection Type

HDMI

Number of Video Ports

1

Transmission Method

Cat6

Maximum Resolution

4096 x 2160 pixel

Extension Distance

100m

Power Consumption

6.4W

Sub Type

Extender

Local Device Weight

450g

Remote Device Weight

450g

Data Speed Rate

10.2Gbps

Local Device Depth

140.4mm

Local Device Height

30mm

Local Device Width

123mm

Standards/Approvals

HDCP, HDMI

Remote Device Depth

136mm

Remote Device Width

101mm

Remote Device Height

29mm

COO (Country of Origin):
TW
The Aten HDMI HDBaseT Extender with PoH is the ideal solution for connecting equipment in remote locations up to 100m. With Long Reach Mode enabled, it can extend HDMI signal up to 150 m and supports RS232 and IR signalling pass through, allowing users to control the HDMI source device from the receiver unit while also accessing the HDMI display device from the transmitter unit.

Bi directional IR channel

Rack mountable

Superior video quality

HDBaseT Anti jamming

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy