Aten 4 Port 4 Input 1 Output HDMI Switch 4096 x 2160 pixel
- RS Stock No.:
- 285-4581
- Distrelec Article No.:
- 300-18-054
- Mfr. Part No.:
- VS481B
- Brand:
- Aten
Subtotal (1 unit)*
Kr. 1 581,36
(exc. VAT)
Kr. 1 976,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 581,36 |
*price indicative
- RS Stock No.:
- 285-4581
- Distrelec Article No.:
- 300-18-054
- Mfr. Part No.:
- VS481B
- Brand:
- Aten
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
| Brand | Aten | |
| Product Type | HDMI Switch | |
| Device Type | Switch | |
| Video Connection Type | HDMI | |
| Number of Ports | 4 | |
| Number of Video Outputs | 1 | |
| Number of Video Inputs | 4 | |
| Maximum Resolution | 4096 x 2160 pixel | |
| Standards/Approvals | No | |
| Width | 82.5mm | |
| Depth | 200mm | |
| Weight | 480g | |
| Height | 25mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type HDMI Switch | ||
Device Type Switch | ||
Video Connection Type HDMI | ||
Number of Ports 4 | ||
Number of Video Outputs 1 | ||
Number of Video Inputs 4 | ||
Maximum Resolution 4096 x 2160 pixel | ||
Standards/Approvals No | ||
Width 82.5mm | ||
Depth 200mm | ||
Weight 480g | ||
Height 25mm | ||
- COO (Country of Origin):
- CN
The Aten 4 Port HDMI Switch allows you to quickly connect 4 HDMI sources to your HDMI display and easily switch between them via front panel pushbuttons, RS 232 or IR remote control. The front panel LEDs indicate the source device selected for the display at a glance.
Long distance transmission
Quick and easy switching
Supports IR extension
LED indication of video source devices
Related links
- Aten 4 Port 3 Input 1 Output HDMI Switch 4096 x 2160 pixel
- Aten 5 Port 4 Input 1 Output HDMI Switch 4096 x 2160 pixel
- Aten 4 Port 4 Input 2 Output HDMI Switch 4096 x 2160 pixel
- Aten 4 Port 1 Input 1 Output HDMI Splitter 4096 x 2160 pixel
- StarTech.com 4 Port 4 Input 1 Output HDMI, DisplayPort Switch 4096 x 2160 pixel
- Aten 6 Port 4 Input 2 Output HDMI Switch 4096 x 2160 pixel
- Aten 8 Port 8 Input 1 Output HDMI Switch 4096 x 2160 pixel
- StarTech.com 4 Port 4 Input 1 Output HDMI Switch 3840 x 2160 pixel