onsemi NCP81295MNTXG 32-Pin
- RS Stock No.:
- 178-4598
- Mfr. Part No.:
- NCP81295MNTXG
- Brand:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 2500)
Kr. 40,581
(exc. VAT)
Kr. 50,726
(inc. VAT)
- RS Stock No.:
- 178-4598
- Mfr. Part No.:
- NCP81295MNTXG
- Brand:
- onsemi
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
| Brand | onsemi | |
| Product Type | Voltage Controller | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Series | NCP81295 | |
| Standards/Approvals | No | |
| Height | 1.4mm | |
| Length | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Controller | ||
Mount Type Surface | ||
Pin Count 32 | ||
Series NCP81295 | ||
Standards/Approvals No | ||
Height 1.4mm | ||
Length 5mm | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The ON Semiconductor NCP81295 are 50 A, electronically re−settable, in−line fuses for use in 12 V, high current applications such as servers, storage and base stations. The NCP81295 offers a very low 0.65 m integrated MOSFET to reduce solution size and minimize power loss.
Enable input
Optional enable controlled output pulldown when disabled
Programmable soft start
Programmable, multi−level current limit